This is a 1-contact crimp cable mount housing with a straight body orientation, designed for operation between -40°C and 105°C. It has a maximum current rating of 7A and is suitable for crimp termination. The housing is a type of wire housing and contact, used for connecting cables and wires in various applications.
Molex 351080103 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 7A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Molex 351080103 to view detailed technical specifications.
No datasheet is available for this part.