
This 9.2mm male cable mount connector has a maximum current rating of 15A and operates within a temperature range of -40°C to 120°C. It is compliant with RoHS regulations and available in bulk packaging. The connector has a straight orientation and a pitch of 1.8mm, with a width of 13.35mm and a length of 9.2mm. It is not compliant with glow wire regulations.
Molex 35151-0110 technical specifications.
| Depth | 24mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Length | 9.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.8mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 35151 |
| Width | 13.35mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 35151-0110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
