
2-position, 1-row, straight female receptacle housing with a 6.2mm pitch. Features a 15A current rating and 300V voltage rating, suitable for 22AWG wire. Constructed with UL94 V-0 flammability rating and a maximum operating temperature of 120°C. Dimensions include a 13.4mm length and 24mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 35151-0210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 35151-0210 technical specifications.
| Contact Gender | Female |
| Current Rating | 15A |
| Depth | 24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 13.4mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 6.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 35151 |
| Termination | Crimp |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35151-0210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
