This 3-position female crimp cable connector features a 7.3mm pitch and a maximum operating temperature of 120°C. It is RoHS compliant and has a flammability rating of UL94 V-0. The connector is designed for cable mounting and has a natural housing color. It is available in bulk packaging with 2500 units per package.
Molex 35151-0310 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Depth | 28.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 22.4mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 7.3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 35151 |
| Termination | Crimp |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 35151-0310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.