Molex 35151-0610 technical specifications.
| Contact Gender | Female |
| Depth | 28.8mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Length | 21mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 7.3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 35151 |
| Termination | Crimp |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 35151-0610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
