
This 5-position cable mount wire housing features a female receptacle contact and a crimp termination. It is designed for use in applications where a high level of reliability and durability are required. The housing is constructed from a material that is compliant with RoHS regulations and is suitable for use in environments with operating temperatures ranging from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 35155 |
| Termination | Crimp |
| RoHS | Compliant |