
This 6-position cable mount wire housing features a female contact gender and crimp termination. It is designed for use in applications where a high level of reliability and durability are required. The housing is RoHS compliant and Reach SVHC compliant, making it suitable for use in a wide range of industries. The operating temperature range is -40°C to 105°C, and the packaging is bulk with a quantity of 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 35155 |
| Termination | Crimp |
| RoHS | Compliant |
