This 11-position female header has a 30mm length and 2.5mm pitch. It is available in a 1000-unit pack and has a yellow housing color. The header operates between -40°C and 105°C. It is not compliant with glow wire regulations.
Sign in to ask questions about the Molex 351551103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 351551103 technical specifications.
| Contact Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Yellow |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | 35155 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 351551103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.