Conn Housing F 8 POS 2.5mm Crimp ST Cable Mount
Molex 35199-0800 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 35199-0800 to view detailed technical specifications.
No datasheet is available for this part.