Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 15000 |
| Packaging | Rail/Tube |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |