Vertical mount, 10-position, 3.96mm pitch male header connector with tin-plated brass contacts. Features a 7A current rating and 250V voltage rating, suitable for through-hole termination. Operating temperature range is -40°C to 105°C. Natural colored housing.
Molex 35313-1060 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 5.8mm |
| Contact Plating | Tin |
| Contact Post Length | 3.4mm |
| Current Rating | 7A |
| Depth | 8.35mm |
| Housing Color | Natural |
| Length | 42.86mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 9 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 35313-1060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.