
This 6-contact rectangular connector features a 4.2mm pitch and is designed for through hole mount. It operates within a temperature range of -40°C to 105°C. The connector is manufactured by Molex and is not compliant with glow wire standards. It has a low halogen content and is suitable for use in a variety of applications.
Sign in to ask questions about the Molex 35317-0610 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 35317-0610 technical specifications.
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Orientation | Straight |
| Pitch | 4.2mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 35317-0610 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
