The Molex 353170623 is a 6-contact HDR wire to board header with a terminal pitch of 4.2mm. It features a solder termination method and can operate between -40°C and 105°C. The header is designed for through-hole mounting and has a maximum current rating of 13A per contact and a maximum voltage rating of 250V.
Molex 353170623 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 4.2mm |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 13/ContactA |
| Max Voltage Rating | 250V |
| Tradename | Mini-Fit® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.