
The Molex 35318-1420 is a 14-position right angle rectangular connector with a voltage rating of 250V and a current rating of 6A. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is compliant with RoHS regulations and has a low halogen content.
Molex 35318-1420 technical specifications.
| Contact Plating | Tin |
| Current Rating | 6A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1250 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | 35318 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 35318-1420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
