
Dual row, right-angle male header with a 4.20mm pitch and 24 circuits. Features brass contacts with tin plating, a 6A current rating, and a 250V voltage rating. Constructed from PA Polyamide (Nylon) 6/6, this component offers a temperature range of -40°C to 105°C and is RoHS compliant. Designed for through-hole mounting with solder termination, it is supplied in bulk packaging.
Molex 35318-2420 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 12.8mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 51.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | 35318 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 35318-2420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
