Conn Shrouded Header HDR 3 POS 2mm Solder ST Thru-Hole Bag
Checking distributor stock and pricing after the page loads.
Molex 35362-0350-P technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Orientation | Straight |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.