
8-position, 1-row male header connector with a 2mm pitch and straight, through-hole mounting. Features brass contacts with tin plating, a 2A current rating, and a 125V voltage rating. This receptacle is designed for board-to-board applications, offering a locking mechanism and solder termination. Housing is natural colored, low halogen, and the component is RoHS compliant. Operating temperature range is -40°C to 105°C.
Molex 35362-0850 technical specifications.
| Package/Case | 0850 |
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SHERLOCK |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.016649oz |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.