Conn Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Bag
Molex 35362-0850-P technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Straight |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.