
Vertical board connector featuring 12 contacts in a single row with a 2mm pitch. This male header offers a straight orientation with solder termination and a 2A current rating. Constructed with brass contacts plated in tin, it operates within a temperature range of -40°C to 105°C and boasts a 125V voltage rating. The connector is housed in natural, low halogen material, meeting UL94 V-0 flammability standards and is RoHS and REACH compliant.
Sign in to ask questions about the Molex 35362-1250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 35362-1250 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 35362 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 28.3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 35362-1250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
