
Vertical shrouded header with 15 positions and 15 circuits. Features a 2mm pitch and male pin contacts made of brass with tin plating. Rated for 2A current and 125V DC voltage, with a UL94 V-0 flammability rating. Through-hole mounting with kinked pin termination. Housing is natural colored and low halogen.
Molex 35362-1550 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.145inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Sherlock™ 35362 |
| Termination | Kinked Pin |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 35362-1550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
