2.00mm pitch, right-angle wire-to-board header with 3 circuits. Features a positive lock mechanism, brass contacts with tin plating, and a natural colored housing. Rated for 2A current and 125V AC/DC, operating between -40°C and 105°C. Through-hole mounting, UL94 V-0 flammability, and low halogen compliance.
Molex 35363-0360 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 35363 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 35363-0360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.