
Right angle, two-part board connector featuring 5 male contacts with a 2mm pitch. Brass contacts are tin-plated for reliable conductivity. Rated for 2A current and 125V, with a maximum operating temperature of 105°C. Housing is natural colored, made from UL94 V-0 rated material, and the component is lead-free and RoHS compliant. Designed for through-hole mounting.
Sign in to ask questions about the Molex 35363-0560 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 35363-0560 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 35363 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 14.3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 35363-0560 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
