Conn Wire to Board HDR 6 POS 2mm Solder RA Thru-Hole Bag
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Right Angle |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |