GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Molex 35363-0860-P technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.