Molex 35403-1002 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 10A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Rows | 2 |
| Package Quantity | 24000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 35403 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35403-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
