Tab Crimp Terminal 35421, AVS (CAVS) 0.30-0.50², Use With 35382 Hybrid Housing
Molex 35421-6102 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Halogen Free | Low Halogen |
| Length | 22mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.813m |
| Series | 35421 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.