
2-position, 1-row female receptacle board connector with a 2mm pitch. Features a straight, cable/PCB mount orientation and crimp termination. Rated for 125V and 2A, with a maximum operating temperature of 105°C. Constructed with a natural colored polyester body, UL94 V-0 flammability rating, and lead-free compliance.
Molex 35507-0200 technical specifications.
| Body Material | Polyester |
| Color | Natural |
| Contact Gender | Female |
| Current Rating | 2A |
| Depth | 7.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, PCB |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHERLOCK |
| Termination | Crimp |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 7.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35507-0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
