7-contact, 1-row female receptacle with 2mm pitch and straight orientation. This board connector supports a 2A current rating and 125V voltage rating, accepting wire gauges from 30AWG to 24AWG. Featuring a natural insulator color, polarized locking mechanism, and crimp termination, it operates within a temperature range of -40°C to 105°C. RoHS and REACH SVHC compliant, this component is supplied in bulk packaging.
Molex 35507-0700 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Current Rating | 2A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 35507 |
| Termination | Crimp |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35507-0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.