PT Bulb Socket Double Housing Assembly, Type A, P21/5W, Unsealed, Gray
Checking distributor stock and pricing after the page loads.
| Current Rating | 7A |
| Halogen Free | Low Halogen |
| Mount | Socket |
| Package Quantity | 150 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |