Buld Socket Single HSG-B Type
Molex 35533-0215 technical specifications.
| Current Rating | 7A |
| Halogen Free | Low Halogen |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
No datasheet is available for this part.