Sign in to ask questions about the Molex 35533-0216 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 35533-0216 technical specifications.
| Current Rating | 7A |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Mount | Socket |
| Package Quantity | 150 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 35533 |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 35533-0216 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
