This 2-contact through hole bulb socket features a straight body orientation and solder termination method. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The socket can handle a maximum current rating of 7 amps per contact and a maximum voltage rating of 300 volts DC or AC.
Molex 35533-0225 technical specifications.
| Type | Bulb Socket |
| Gender | SKT |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 7/ContactA |
| Max Voltage Rating | 300VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.