Conn Bulb Socket SKT 2 POS ST Bag
Molex 35533-0226 technical specifications.
| Contact Material | Bronze |
| Depth | 34.8mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.