Molex 35547-0400 technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Bag |
| Pitch | 10.8mm |
| Reach SVHC Compliant | Unknown |
| Series | 35547 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35547-0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
