
Headers & Wire Housings 2.0 DUAL W/B CONN. YH TYPE
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2mm |
| Series | 35560 |
| Termination | Crimp |
| RoHS | Compliant |