This female crimp header is designed for use in board-to-board and mezzanine applications. It features a brass contact material with a tin plating and is compliant with ELV regulations. The header is rated for a maximum operating temperature of 105°C and can accommodate wire gauges ranging from 16AWG to 20AWG. It is available in quantities of 21,000 per reel and meets RoHS and Reach SVHC compliance standards.
Sign in to ask questions about the Molex 35718-0810 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 35718-0810 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 21000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 35718 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35718-0810 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.