
This brass female header is rated for 250V and features a termination of crimp. It is available in quantities of 21000 and has a maximum operating temperature of 105°C. The header is compliant with ELV regulations and has a low halogen content. It is not compliant with Glow Wire or Reach SVHC regulations. The header is packaged on a tape and reel and has a straight orientation.
Sign in to ask questions about the Molex 35718-0900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 35718-0900 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 21000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 35718 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35718-0900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.