
Ring Tongue Terminal 22AWG 15.5mm 6.4mm Tin Reel
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Series | 35749 |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
