The Molex 35749-0910 is a brass crimp terminal with a halogen-free design, suitable for use with wire gauges ranging from 16AWG to 20AWG. It is available in quantities of 21000 per reel. The terminal is not insulated and features a tin plating on the contact. It is part of the 35749 series and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Halogen Free | Halogen Free |
| Insulation | Non-Insulated |
| Material | Brass |
| Package Quantity | 21000 |
| Packaging | Tape and Reel |
| Series | 35749 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
