
This Molex 35760 series shrouded board-to-board header features a brass contact material and is halogen free. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. The header is available in quantities of 24,000 per reel and is packaged in tape and reel. It is compliant with RoHS regulations and suitable for use with wires up to 12AWG and as low as 16AWG.
Molex 35760-7200 technical specifications.
| Contact Material | Brass |
| Halogen Free | Halogen Free |
| Insulation | Non-Insulated |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 24000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 35760 |
| Voltage Rating (AC) | 200V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35760-7200 to view detailed technical specifications.
No datasheet is available for this part.