Molex 35760-7300 technical specifications.
| Contact Material | Brass |
| Insulation | Non-Insulated |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 35760 |
| Voltage Rating (AC) | 200V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35760-7300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
