
This 12V SCSI connector features a current rating of 7A and is designed for socket mount applications. It is manufactured by Molex and meets Reach SVHC compliance standards. The connector is available in bulk packaging with 800 pieces per unit.
Molex 35843-1205 technical specifications.
| Color | Grey |
| Current Rating | 7A |
| Halogen Free | Low Halogen |
| Mount | Socket |
| Number of Circuits | 2 |
| Package Quantity | 800 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 35843 |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Molex 35843-1205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
