This Molex 35843-1215 is a 2-contact socket with a straight body orientation, designed for panel mounting. It has a maximum operating temperature range of -40°C to 105°C and can handle a maximum current rating of 7 amps per contact. The socket is rated for 12V and features solder termination. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Bulb Socket |
| Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 7/ContactA |
| Max Voltage Rating | 12V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |