This 2-contact SKT socket features a straight body orientation and solder termination method. It is designed for through-hole mounting and operates within a temperature range of -40 to 105°C. The socket has a maximum current rating of 7 amps per contact and a maximum voltage rating of 12 volts.
Checking distributor stock and pricing after the page loads.
| Type | Bulb Socket |
| Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 7/ContactA |
| Max Voltage Rating | 12V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |