The Molex 35843-1235 is a dual SCSI connector with a current rating of 7A and a voltage rating of 12V. It is designed for through hole mounting and is available in bulk packaging with 800 units per package. This connector is not Reach SVHC compliant. It is halogen free with low halogen content.
Checking distributor stock and pricing after the page loads.
| Current Rating | 7A |
| Halogen Free | Low Halogen |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Package Quantity | 800 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 35843 |
| Voltage Rating | 12V |
| RoHS | Compliant |