
FFC & FPC Connectors 1.0 FPC/FFC(2.8 NON- PC/FFC(2.8 NON-KINK)
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Female |
| Number of Circuits | 14 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 6720 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Series | 35857 |
| Termination | Through Hole |
| Voltage Rating | 50V |
| RoHS | Compliant |