
The Molex 35903-0106 is a silicone socket connector with a blue color, operating within a temperature range of -40°C to 125°C. It is compliant with Reach SVHC regulations and is available in bulk packaging with 2000 connectors per pack.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 35903-0106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Halogen Free | Low Halogen |
| Material | Silicone |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 35903 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35903-0106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.