
This 2-position female blade socket connector features a natural housing color, PBT insulation material, and a maximum voltage rating of 300V AC. It has a pitch of 8mm and is designed for free-hanging mounting. The connector is compliant with Reach SVHC and RoHS regulations, but not glow wire compliant. It is available in a bulk packaging quantity of 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 35965-0220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Blade Socket |
| Depth | 24mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Insulation Material | PBT |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.315inch |
| Series | 35965 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 35965-0220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
