Molex 35965-0290 technical specifications.
| Color | Natural |
| Material | Nylon, Polyamide, PA66 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TPA™ 35965 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35965-0290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.