The Molex 359650210 is a 2-contact crimp cable mount housing with a terminal pitch of 8mm. It features a straight body orientation and a maximum operating temperature range of -40°C to 120°C. This housing is designed for use with crimp termination methods and is rated for a maximum voltage of 300VDC or 300VAC.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 8mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 300VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |